Reduced Price
Amphenol Communications Solutions67996-606Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This unshrouded 67996-606 header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product is 7.62 mm long, 8.38 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 67996-606 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.