Reduced Price
Amphenol Communications Solutions67997-600HConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 00Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to FCI's unshrouded 67997-600H header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. 67997-600H is housed in black liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 4.83 mm deep. It uses the solder termination method.