Reduced Price
Amphenol Communications Solutions67998-100HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 2 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded 67998-100HLF header connector from FCI where IDC ribbon cables are used. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 67998-100HLF is housed in black liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 4.83 mm deep. It uses the solder termination method.