Reduced Price

Amphenol Communications Solutions67998-272HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch

Easily mount this unshrouded 67998-272HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 91.44 mm long, 10.62 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 67998-272HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.

69 parts: Ships in 10 days

    Total$1.00Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 69 parts
      • Price: $0.9979