Sensata Technologies67F105Thermostats
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Bimetal Disc Thermostat | |
Close on Rise | |
Fixed | |
N.O. | |
SPST | |
Gold Plated Silver | |
1480VAC | |
100 | |
50 | |
40 | |
130 | |
6(Min) | |
0.5 | |
105 | |
100000 | |
70 | |
Mounting | Through Hole |
Package Height | 8.89 |
Package Width | 4.7 |
Package Length | 10.16 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
2 |