TT Electronics / BI Technologies67PR1KLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box

Optimize functionality in your circuit by placing this 67PR1KLF potentiometer from BI Technologies (TT electronics) at critical points. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 9.53 mm long, 5.16 mm tall and 11.11 mm deep. It has a tolerance of 10%. The 67PR1KLF part has a pin termination style.

No Stock Available

Quantity Increments of 50 Minimum 1150
  • Manufacturer Lead Time:
    25 weeks
    • Price: $1.0780
    1. 1150+$1.0780
    2. 2000+$1.0672
    3. 2500+$1.0566
    4. 3000+$1.0460
    5. 4000+$1.0356
    6. 5000+$1.0252
    7. 10000+$1.0149
    8. 20000+$1.0048
    9. 25000+$0.9947
    10. 50000+$0.9848