TT Electronics / BI Technologies67PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Apply this 67PR500LF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. The 67PR500LF part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 5.16 mm tall and 11.11 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.