TT Electronics / BI Technologies67WR100KLFTB
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
100K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.29 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Tube | |
9.53 | |
4.95 | |
11.98 | |
1.1 | |
Through Hole |
This 67WR100KLFTB potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology. The 67WR100KLFTB part has a pin termination style.