TT Electronics / BI Technologies 67WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.29 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Box | |
N/A | |
N/R | |
9.53 | |
4.95 | |
11.98 | |
1.1 | |
Through Hole |
