TT Electronics / BI Technologies67WR200LF

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

This 67WR200LF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. The 67WR200LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep.

Import TariffMay apply to this part

1,900 parts: Ships today

    Total$867.13Price for 1100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,900 parts
      • Price: $0.7883