TT Electronics / BI Technologies67WR20LF

Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

This 67WR20LF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 20 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 20%. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The 67WR20LF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 1100
  • Manufacturer Lead Time:
    25 weeks
    • Price: $1.0606
    1. 1100+$1.0606
    2. 2000+$1.0500
    3. 2500+$1.0395
    4. 3000+$1.0291
    5. 4000+$1.0188
    6. 5000+$1.0087
    7. 10000+$0.9986
    8. 20000+$0.9886
    9. 25000+$0.9787
    10. 50000+$0.9689