TT Electronics / BI Technologies67WR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.29 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Box | |
N/A | |
N/R | |
9.53 | |
4.95 | |
11.98 | |
1.1 | |
Through Hole |
Place this 67WR500KLF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 67WR500KLF part has a pin termination style. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep.