TT Electronics / BI Technologies 67XR200KLF

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Product Technical Specifications

This 67XR200KLF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. It has a tolerance of 10%. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. The 67XR200KLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 50 Minimum 1150
  • Manufacturer Lead Time:
    25 weeks
    • Price: $1.013
    1. 1150+ $1.013
67XR200KLF

67XR200KLF TT Electronics / BI Technologies