TT Electronics / BI Technologies67XR500KLF

Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Apply this 67XR500KLF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This device utilizes cermet technology. The 67XR500KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

50 parts: Ships in 2 days

    Total$50.08Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 50 parts
      • Price: $1.0016