TT Electronics / BI Technologies67YR20KLFTB

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 67YR20KLFTB potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. The 67YR20KLFTB part has a pin termination style. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.