TT Electronics / BI Technologies67YR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 67YR2MEGLF potentiometer from BI Technologies (TT electronics) at critical points. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is ±100 ppm/°C. The 67YR2MEGLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This device utilizes cermet technology.