TT Electronics / BI Technologies67ZR10LF
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 67ZR10LF potentiometer from BI Technologies (TT electronics). This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. The 67ZR10LF part has a pin termination style. This device is made with cermet technology.