50% Off
TT Electronics / BI Technologies67ZR200LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 67ZR200LF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 67ZR200LF part has a pin termination style.