TT Electronics / BI Technologies67ZR500LF

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Not sure what resistance value you need? No problem, applying this 67ZR500LF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. The 67ZR500LF part has a pin termination style. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. It has a tolerance of 10%.

450 parts: Ships in 2 days

    Total$40.11Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2210+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 450 parts
      • Price: $0.8022