TT Electronics / BI Technologies67ZR5KLF

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

Optimization and calibration of resistance in a circuit has never been easier with this 67ZR5KLF potentiometer from BI Technologies (TT electronics)! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 67ZR5KLF part has a pin termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 50 Minimum 1150
  • Manufacturer Lead Time:
    25 weeks
    • Price: $1.3324
    1. 1150+$1.3324
    2. 2000+$1.3206
    3. 2500+$1.3087
    4. 3000+$1.2969
    5. 4000+$1.2850
    6. 5000+$1.2731
    7. 10000+$1.2611
    8. 20000+$1.2491
    9. 25000+$1.2371
    10. 50000+$1.2251