Reduced Price
Amphenol Communications Solutions68000-215HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
15 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
38.1 | |
2.41 | |
8.38 | |
Through Hole |
Thanks to FCI's unshrouded 68000-215HLF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 38.1 mm long, 8.38 mm tall and 2.41 mm deep. 68000-215HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.