Amphenol Communications Solutions68000-404HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

Safety is an important concern when designing electronic devices. FCI's unshrouded 68000-404HLF header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 10.16 mm long, 8.38 mm tall and 2.41 mm deep. 68000-404HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.

965 parts: Ships today

    Total$0.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      France
      • In Stock: 965 parts
      • Price: $0.2200