Reduced Price

Amphenol Communications Solutions68000-405Connector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch

Think of FCI's unshrouded 68000-405 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. This product is 12.7 mm long, 8.38 mm tall and 2.41 mm deep. It uses the solder termination method. 68000-405 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.

1,500 parts: Ships in 10 days

This item has been discontinued

    Total$0.10Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.1024