Amphenol Communications Solutions68001-208HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch

This unshrouded 68001-208HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68001-208HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 20.32 mm long, 8.38 mm tall and 2.41 mm deep.

Import TariffMay apply to this part if shipping to the United States

5,173 parts: Ships today

    Total$0.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 5,173 parts
      • Price: $0.2327