Reduced Price

Amphenol Communications Solutions68015-214HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch

FCI's unshrouded 68015-214HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 35.56 mm long, 2.41 mm tall and 9.9 mm deep. 68015-214HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

991 parts: Ships today

    Total$0.19Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 991 parts
      • Price: $0.1861