Reduced Price

Amphenol Communications Solutions68015-411HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch

Support physical configuration options for jumper posts by mounting this unshrouded 68015-411HLF header connector from FCI. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 27.94 mm long, 2.41 mm tall and 9.9 mm deep. 68015-411HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part if shipping to the United States

3,900 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,900 parts
      • Price: $0.0655