Reduced Price
Amphenol Communications Solutions68015-415HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
15 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
38.1 | |
10.22 | |
2.41 | |
2.29 | |
Through Hole |
Mount this unshrouded 68015-415HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68015-415HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 38.1 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method.