Reduced Price

Amphenol Communications Solutions68016-101HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100) Pitch

Reduce safety concerns with this unshrouded 68016-101HLF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 68016-101HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This product is 2.54 mm long, 2.41 mm tall and 9.9 mm deep.

Import TariffMay apply to this part if shipping to the United States

4,100 parts: Ships today

This item has been discontinued

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1607+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4,100 parts
      • Price: $0.0318