50% Off

Amphenol Communications Solutions68016-206HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100) Pitch

Support physical configuration options for jumper posts by mounting this unshrouded 68016-206HLF header connector from FCI. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.24 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method. 68016-206HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part if shipping to the United States

3,968 parts: Ships tomorrow

    Total$0.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,968 parts
      • Price: $0.2568