Reduced Price

Amphenol Communications Solutions68016-426HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100) Pitch

Easily mount this unshrouded 68016-426HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68016-426HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 66.04 mm long, 2.41 mm tall and 9.9 mm deep.

Import TariffMay apply to this part

800 parts: Ships today

    Total$0.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.7769