Reduced Price

Amphenol Communications Solutions68020-134HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch

Mount this unshrouded 68020-134HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68020-134HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 43.18 mm long, 4.83 mm tall and 12.44 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

169 parts: Ships today

    Total$1.35Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      France
      • In Stock: 169 parts
      • Price: $1.3512