Reduced Price

Amphenol Communications Solutions68024-100HLFConnector Headers and PCB Receptacles

BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail

Support physical configuration options for jumper posts by mounting this unshrouded 68024-100HLF header connector from FCI. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68024-100HLF is housed in black liquid crystal polymer. This product is 2.41 mm deep.

Import TariffMay apply to this part

106,379 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 34,379 parts
      • Price: $0.0677
    • (36000)

      Ships today

      Increment:
      36000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 72,000 parts
      • Price: $0.0414