Amphenol Communications Solutions68024-102HLFConnector Headers and PCB Receptacles

BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail

FCI brings you their unshrouded 68024-102HLF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 5.08 mm long, 10.62 mm tall and 2.41 mm deep. 68024-102HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.

Import TariffMay apply to this part

4,690 parts: Ships tomorrow

    Total$0.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 4,690 parts
      • Price: $0.1158