Reduced Price
Amphenol Communications Solutions68120-016LFConnector Headers and PCB Receptacles
Quickie DIL PCB Connector (IDC), Wire to Board connector, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
1/Contact | |
1000VAC | |
15 | |
Tube | |
24.78 | |
7 | |
9.95 | |
Through Hole |
Mounting this idc connector 68120-016LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.78 mm long, 9.95 mm tall and 7 mm deep. It uses the solder termination method. 68120-016LF is housed in blue polyethylene terephthalate.