ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Diode Type | Fast Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 500 |
Peak Average Forward Current (A) | 20 |
Peak Non-Repetitive Forward Surge Current (A) | 150 |
Peak Forward Voltage (V) | 1.2@6A |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 12.85(Max) |
Package Width | 19.3(Max) |
Package Length | 57.4(Max) |
PCB changed | 5 |
Supplier Package | NC |
Pin Count | 5 |