Deutsch Group6862-201-16278Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount Strip
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 6862-201-16278 connector contact manufactured from Deutsch will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. It uses the crimp termination method. This product is 13.36 mm long. This connector contact has an operating temperature range of -55 °C to 175 °C.