Reduced Price

Amphenol Communications Solutions68684-324Connector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 24 Positions, 2.54mm (0.100in) Pitch

Use this socket strip 68684-324 connector from FCI when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. It uses the solder termination method. 68684-324 is housed in black polyphenylene sulfide. This product is 61.39 mm long, 7 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

99 parts: Ships today

This item has been discontinued

    Total$0.91Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 99 parts
      • Price: $0.907