Reduced Price

Amphenol Communications Solutions68685-603Connector Headers and PCB Receptacles

Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch

FCI brings you their socket strip 68685-603 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8.05 mm long, 7 mm tall and 2.54 mm deep. It uses the solder termination method. 68685-603 is housed in black polyphenylene sulfide. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

1,406 parts: Ships today

This item has been discontinued

    Total$0.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 1,406 parts
      • Price: $0.2968