Amphenol Communications Solutions68691-110HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded 68691-110HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68691-110HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 12.7 mm long, 10.62 mm tall and 4.83 mm deep.