Reduced Price
Amphenol Communications Solutions68692-272HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
72 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bag | |
91.44 | |
4.83 | |
8.38 | |
BergStik® | |
2.54 | |
Through Hole |
FCI brings you their unshrouded 68692-272HLF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. 68692-272HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 91.44 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.