Amphenol Communications Solutions68737-200HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in)Pitch
Compliant | |
EAR99 | |
Obsolete | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
FCI's unshrouded 68737-200HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 4.83 mm deep. 68737-200HLF is housed in black liquid crystal polymer.