Amphenol Communications Solutions68786-102LFConnector Jumpers and Shunts

Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch

Optimize any design by easily being able to put components in parallel or shorting them by implementing this 68786-102LF connector from FCI. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep. 68786-102LF is housed in black polyester.

Import TariffMay apply to this part

Total In Stock: 18,971 parts

Regional Inventory: 18,955

    Total$0.14Price for 1

    18,955 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 18,955 parts
      • Price: $0.1397
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 16 parts
      • Price: $0.0255