Amphenol Communications Solutions68786-202LFConnector Jumpers and Shunts

Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch

Look no further than the 68786-202LF connector from FCI, a great tool to use when configuring components within your circuit. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. 68786-202LF is housed in black polyester. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep.

62,000 parts: Ships in 2 days

    Total$2,298.00Price for 20000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 62,000 parts
      • Price: $0.1149