Pomona Electronics6884

Conn Binding Post F 1/1 POS Solder Turret ST Cable Mount 2 Port

Never worry about not being able to perform test by using this banana plug 6884 test terminal block from Pomona. This PL connector has 1 / 1 PL contacts. It has a plug type gender. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 30 A. 6884 is housed in nylon. Its wire is 12 AWG. This product is 18.72 mm long. This test terminal block has a maximum operating temperature of 70 °C.

Total In Stock: 1,773 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    China
    • Price: