Amphenol Communications Solutions68897-001LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Single, Horizontal, 4P

This modular jack 68897-001LF telephone and telecom connector manufactured from FCI is important for any telecom and telephone needs. This F connector has 4 contacts that are plated with gxt. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 13.72 mm long, 16.01 mm tall and 20.57 mm deep.

Import TariffMay apply to this part

3,046 parts: Ships today

    Total$0.35Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 3,046 parts
      • Price: $0.3464