Amphenol Communications Solutions68899-001LFConnector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Have a telecom or phone line? This modular jack 68899-001LF telephone and telecom connector manufactured from FCI will make a solid connection. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.54 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 68899-001LF is housed in black nylon. This product is 17.78 mm long, 16.01 mm tall and 20.57 mm deep. It uses the solder termination method.