Amphenol Communications Solutions68899-004LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port

Looking for a way to connect a phone to a device? This modular jack 68899-004LF telephone and telecom connector from FCI will get you there. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 68899-004LF is housed in black nylon. It uses the solder termination method. This product is 17.78 mm long, 16.01 mm tall and 20.57 mm deep.

366 parts: Ships in 3 days

    Total$62.16Price for 56

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 366 parts
      • Price: $1.11