50% Off

TT Electronics / BI Technologies68WR1MEGLF

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box

Infrequently adjust the resistor value for your circuit with this 68WR1MEGLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 1M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. This product is 9.53 mm long, 11.05 mm tall and 6.22 mm deep. This part has an operating temperature of -55 to 125 °C. The 68WR1MEGLF part has a pin termination style. This device is made with cermet technology.

Import TariffMay apply to this part

1,421 parts: Ships today

    Total$758.40Price for 1000

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,421 parts
      • Price: $0.7584