TT Electronics / BI Technologies68WR20KLFTB

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 68WR20KLFTB potentiometer from BI Technologies (TT electronics) at critical points. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 11.05 mm tall and 6.22 mm deep. The 68WR20KLFTB part has a pin termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

1,600 parts: Ships tomorrow

    Total$958.93Price for 950

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,600 parts
      • Price: $1.0094