Amphenol Communications Solutions69144-204LFConnector Jumpers and Shunts

Low Profile Jumper , Single Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch

Look no further than the 69144-204LF connector from FCI, a great tool to use when configuring components within your circuit. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 2 A/contact. This product is 10.11 mm long, 2.49 mm tall and 5.08 mm deep. 69144-204LF is housed in black polyester.

Import TariffMay apply to this part

16,948 parts: Ships today

    Total$0.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 16,948 parts
      • Price: $0.5643